- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4303
4303
Abbatron / HH Smith
Nylon Hex Threaded Standoff - 1/4" OD - 4-40 Thread - 3/8" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nylon Hex Threaded Standoff - 1/4" OD - 4-40 Thread - 3/8" Length.
Search Keywords: 4303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Natural
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Nylon
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.372
500
$1.029
750
$0.960
1,000 +
$0.941
Click for Quote
Log in
to unlock special pricing