Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

4063

Nylon Round Threaded Standoff - 1/4" OD - 6-32 Thread - 1" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nylon Round Threaded Standoff - 1/4" OD - 6-32 Thread - 1" Length.
Search Keywords: 4063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    4063
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    N/A
  • Body Length:
    25.4 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Nylon
  • Thread Size:
    6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4063 RoHS compliant?
Yes, 4063 is RoHS compliant.
What is the lead time for 4063?
The standard lead time for 4063 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
9 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.31
50
$3.30
100
$3.29
250
$3.28
500
$2.02
750
$1.60
1,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!