- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 4025
Abbatron / HH Smith
4025
Nylon Round Spacer - 1/4" OD - #6 ID - 5/8" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nylon Round Spacer - 1/4" OD - #6 ID - 5/8" Length.
Search Keywords: 4025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:15.88 mm
-
Clearance Hole:3.56 mm
Product Guides
+
Frequently Asked Questions
Is 4025 RoHS compliant?
Yes, 4025 is RoHS compliant.
What is the lead time for 4025?
The standard lead time for 4025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,486
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$1.71
50
$1.70
100
$1.69
250
$1.68
500
$1.28
750
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT