Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

401

Uninsulated Banana Plug - 6-32 Stud Thread - 3/8" Stud Length - 15A (AC).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Uninsulated Banana Plug - 6-32 Stud Thread - 3/8" Stud Length - 15A (AC).
Search Keywords: 401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: PL
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 5.55 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 401 RoHS compliant?
Yes, 401 is RoHS compliant.
What is the lead time for 401?
The standard lead time for 401 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.69
50
$3.68
100
$3.65
250
$3.63
500
$3.61
750
$3.60
1,000 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!