- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 4009
Abbatron / HH Smith
4009
Spacer Round 6.35mm-OD 7.937mm-LG Nylon 6/6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spacer Round 6.35mm-OD 7.937mm-LG Nylon 6/6
Search Keywords: 4009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:7.95 mm
-
Clearance Hole:N/A
Product Guides
+
Frequently Asked Questions
Is 4009 RoHS compliant?
Yes, 4009 is RoHS compliant.
What is the lead time for 4009?
The standard lead time for 4009 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.28
750
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing