Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

4006

Nylon Round Spacer - 1/4" OD - #4 ID - 1/4" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nylon Round Spacer - 1/4" OD - #4 ID - 1/4" Length.
Search Keywords: 4006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 4006
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Clearance Hole: 2.92 mm
Body Length: 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4006 RoHS compliant?
Yes, 4006 is RoHS compliant.
What is the lead time for 4006?
The standard lead time for 4006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 983
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.71
50
$1.70
100
$1.69
250
$1.68
500
$1.28
750
$1.19
1,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!