- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 4001
Abbatron / HH Smith
4001
Nylon Round Spacer - 1/4" OD - #6 ID - 1/8" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nylon Round Spacer - 1/4" OD - #6 ID - 1/8" Length.
Search Keywords: 4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:3.18 mm
-
Clearance Hole:3.56 mm
Product Guides
+
Frequently Asked Questions
Is 4001 RoHS compliant?
Yes, 4001 is RoHS compliant.
What is the lead time for 4001?
The standard lead time for 4001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,219
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$1.60
50
$1.59
100
$1.58
250
$1.57
500
$1.19
750
$1.11
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing