- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 4000
4000
Abbatron / HH Smith
Nylon Round Spacer - 1/4" OD - #4 ID - 1/8" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nylon Round Spacer - 1/4" OD - #4 ID - 1/8" Length.
Search Keywords: 4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clearance Hole:2.92 mm
-
Body Length:3.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,906
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$1.284
300
$1.244
500
$1.188
1,000
$1.137
2,500
$1.004
5,000
$0.908
7,500
$0.896
10,000 +
$0.894
Click for Quote
Log in
to unlock special pricing