- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3501-103
Abbatron / HH Smith
3501-103
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 10.0 pf - Turret Terminal - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 10.0 pf - Turret Terminal - Black.
Search Keywords: 3501103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:3501-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:24.6 mm
Product Guides
+
Frequently Asked Questions
Is 3501-103 RoHS compliant?
Yes, 3501-103 is RoHS compliant.
What is the lead time for 3501-103?
The standard lead time for 3501-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.70
100
$3.69
250
$3.44
500
$3.25
1,000
$2.99
2,500
$2.64
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT