Available Replacements
Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

327-102

Test Prod - 5" Handle - Threaded Replaceable - Solder Wiring - Red.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Test Prod - 5" Handle - Threaded Replaceable - Solder Wiring - Red.
Search Keywords: 327102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    327-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Test Prod
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    122.23 x 9.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 327-102?
The recommended replacement for 327-102 is 317-102 from Abbatron / HH Smith, available from OnlineComponents.com.
Is 327-102 RoHS compliant?
Yes, 327-102 is RoHS compliant.
What is the lead time for 327-102?
The standard lead time for 327-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
On Order:
200   can ship 9/24/26
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$21.35
25
$17.61
50
$17.06
100
$16.36
250
$16.32
500
$15.22
1,000 +
$14.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!