Available Replacements
Possible Replacement
325-107
325-107

Abbatron / HH Smith

In Stock: 854

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Search Keywords: 325YEL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    325-YEL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    12.19 x 3.96 x 5.58 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/13/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!