help desk software
Image is representational - see mfr. specs

Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - Grey.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - Grey.
Search Keywords: 325113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    325-113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    12.19 x 3.96 x 5.58 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately You may purchase in-stock quantity up to 72
Minimum Order:
100
Available in less than min:
72
Order Increment:
100
9 Weeks can ship 1/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.584
100
$1.440
300
$1.410
500
$1.390
1,000
$1.350
2,500
$1.230
5,000
$1.130
7,500
$1.110
10,000 +
$1.090
Click for Quote
Log in to unlock special pricing