- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 325-105
Abbatron / HH Smith
325-105
Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - Blue.
Search Keywords: 325105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:325-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Blue
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 325-105 RoHS compliant?
Yes, 325-105 is RoHS compliant.
What is the lead time for 325-105?
The standard lead time for 325-105 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Buy all 67 in-stock or the regular minimum order quantity of 100
Stock lot only:
67
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.145
100
$1.950
300
$1.910
500
$1.870
1,000
$1.830
2,500
$1.660
5,000
$1.530
7,500
$1.520
10,000 +
$1.510
Click for Quote
Log in
to unlock special pricing