- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 325-104
Abbatron / HH Smith
325-104
Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - Green.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Printed Circuit Test Jacks - 1/16" Board Thickness - 0.130" Length - Green.
Search Keywords: 325104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:325-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:12.19 x 3.96 x 5.58 mm
Product Guides
+
Frequently Asked Questions
Is 325-104 RoHS compliant?
Yes, 325-104 is RoHS compliant.
What is the lead time for 325-104?
The standard lead time for 325-104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
250
$4.14
500
$2.55
750
$2.02
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing