Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

321-BLK

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Search Keywords: 321BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    321-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    11.48 x 3.96 x 4.77 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 321-BLK RoHS compliant?
Yes, 321-BLK is RoHS compliant.
What is the lead time for 321-BLK?
The standard lead time for 321-BLK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/30/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!