- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 320-102
Abbatron / HH Smith
320-102
Test Prod - 0.5" Tip - 5" Handle - Threaded Replaceable - Solderless Wiring - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Test Prod - 0.5" Tip - 5" Handle - Threaded Replaceable - Solderless Wiring - Red.
Search Keywords: 320102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:320-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Prod
-
Maximum Current Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 320-102 RoHS compliant?
Yes, 320-102 is RoHS compliant.
What is the lead time for 320-102?
The standard lead time for 320-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Order Increment:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$15.62
10
$15.58
25
$15.55
50
$11.66
75
$10.88
100 +
$10.66
Click for Quote
Log in
to unlock special pricing