- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 3021
3021
Abbatron / HH Smith
Female/Female Round Swivel Standoff - 3/16" OD - 4-40 Thread - 3/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female/Female Round Swivel Standoff - 3/16" OD - 4-40 Thread - 3/4" Length.
Search Keywords: 3021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:3021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Bright Tin
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round
-
Material:Brass
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$9.02
250
$5.55
375
$4.40
500 +
$4.31
Click for Quote
Log in
to unlock special pricing