- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3002
Abbatron / HH Smith
3002
Solder Lug Terminal Strip With Base - 2 Terminals - 1" Mounting Ctrs. - 0.67" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solder Lug Terminal Strip With Base - 2 Terminals - 1" Mounting Ctrs. - 0.67" Length.
Search Keywords: 3002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 3002 RoHS compliant?
Yes, 3002 is RoHS compliant.
What is the lead time for 3002?
The standard lead time for 3002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$2.27
250
$2.17
500
$2.11
1,000
$1.83
2,500
$1.66
5,000
$1.61
7,500 +
$1.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT