Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

286-103

Insulated Banana Jack - 5/8" Head Diameter - 3/8" Head Height - 3/8-24 Thread - 9/32" ID - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Banana Jack - 5/8" Head Diameter - 3/8" Head Height - 3/8-24 Thread - 9/32" ID - Black.
Search Keywords: 286103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 286-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 286-103 RoHS compliant?
Yes, 286-103 is RoHS compliant.
What is the lead time for 286-103?
The standard lead time for 286-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.92
25
$8.09
50
$7.72
100
$7.50
250
$7.09
500
$6.90
1,000 +
$6.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!