- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 285-103
285-103
Abbatron / HH Smith
Insulated Banana Plug - Giant - 3/4" Contact - 25 Amps - 2kV - Solder Well Wiring - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Banana Plug - Giant - 3/4" Contact - 25 Amps - 2kV - Solder Well Wiring - Black.
Search Keywords: 285103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:285-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:63.5 x 15.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$25.96
25
$22.83
50
$22.11
100
$22.05
250
$21.99
500
$21.94
1,000 +
$21.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT