- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2809-102
2809-102
Abbatron / HH Smith
Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 6-32 THD Stud Length - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 6-32 THD Stud Length - Red.
Search Keywords: 2809102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2809-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:19.05 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.94
50
$6.43
100
$6.38
250
$6.35
500
$6.32
1,000
$6.29
2,500 +
$6.26
Click for Quote
Log in
to unlock special pricing