Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2804-103

Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 3/4" Stud Length - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 3/4" Stud Length - Black.
Search Keywords: 2804103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2804-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 31.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2804-103 RoHS compliant?
Yes, 2804-103 is RoHS compliant.
What is the lead time for 2804-103?
The standard lead time for 2804-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$11.34
50
$8.50
75
$7.94
100 +
$7.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!