- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2804-102
2804-102
Abbatron / HH Smith
Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 3/4" Stud Length - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Loaded Binding Post - 6-32 Thread - #6 Mounting Hole - 3/4" Stud Length - Red.
Search Keywords: 2804102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2804-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.18
25
$8.16
50
$7.57
100
$7.12
250
$6.69
500
$6.68
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT