- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2713-RB
2713-RB
Abbatron / HH Smith
Spring Loaded Binding Post - 8-32 Thread - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Loaded Binding Post - 8-32 Thread - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Red/Black.
Search Keywords: 2713RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2713-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:34.54 x 15.49 x 43.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$18.59
25
$15.34
50
$14.85
100
$14.24
250
$14.21
500
$13.11
1,000 +
$11.39
Click for Quote
Log in
to unlock special pricing