Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

269-RB

Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Red/Black.
Search Keywords: 269RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 269-RB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 2
Wire Size: 14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 269-RB RoHS compliant?
Yes, 269-RB is RoHS compliant.
What is the lead time for 269-RB?
The standard lead time for 269-RB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
On Order:
135   can ship 2/4/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.21
10
$12.14
25
$11.25
50
$10.58
63
$10.28
125
$9.94
188
$9.92
250 +
$9.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!