- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 269-BB
269-BB
Abbatron / HH Smith
Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Binding Post - 10-32 Thread - Hex Head Shape - 5/8" Head Height - 0.750" Center - 0.5" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Black/Black.
Search Keywords: 269BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:269-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
-
Dimension:34.54 x 15.49 x 47.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
63
$14.48
125
$8.98
188
$7.09
250 +
$6.95
Click for Quote
Log in
to unlock special pricing