- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 2693-100
Abbatron / HH Smith
2693-100
Caterpillar Grommet - 0.080" Panel - 0.120" Width - 0.052" Thickness - 0.200" Height - 100ft/Roll - Black.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 2693-100 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |