- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2644
2644
Abbatron / HH Smith
Ceramic Standoff - 1/2" OD - 6-32 Thread - 9/64" Thread Depth - 1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Standoff - 1/2" OD - 6-32 Thread - 9/64" Thread Depth - 1/2" Length.
Search Keywords: 2644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round
-
Material:Ceramic
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$5.434
25
$4.940
50
$4.860
100
$4.750
250
$4.650
500
$4.560
1,000
$4.140
2,500
$3.800
5,000 +
$3.780
Click for Quote
Log in
to unlock special pricing