- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2643
Abbatron / HH Smith
2643
Ceramic Standoff - 3/8" OD - 6-32 Thread - 5/32" Thread Depth - 1/2" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 2643 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Finish: | Glazed |
| Body Length: | 12.7 mm |
| Outer Diameter: | 9.53 mm |
| Type: | Round |
| Thread Size: | #6-32 |