Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2642

Ceramic Standoff - 3/8" OD - 6-32 Thread - 5/32" Thread Depth - 3/8" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ceramic Standoff - 3/8" OD - 6-32 Thread - 5/32" Thread Depth - 3/8" Length.
Search Keywords: 2642
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2642
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Finish: Glazed
Body Length: 9.53 mm
Outer Diameter: 9.53 mm
Type: Round
Material: Ceramic
Thread Size: 6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2642 RoHS compliant?
Yes, 2642 is RoHS compliant.
What is the lead time for 2642?
The standard lead time for 2642 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.70
10
$6.68
25
$6.66
38
$6.65
75
$5.05
113
$4.69
150 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!