- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2627
Abbatron / HH Smith
2627
Ceramic Standoff - 1" OD - 1/4-20 Thread - 5/8" Thread Depth - 4" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ceramic Standoff - 1" OD - 1/4-20 Thread - 5/8" Thread Depth - 4" Length.
Search Keywords: 2627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2627 RoHS compliant?
Yes, 2627 is RoHS compliant.
What is the lead time for 2627?
The standard lead time for 2627 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$23.68
5
$22.86
10
$22.31
25
$21.97
50
$21.51
100
$21.07
250 +
$20.81
Click for Quote
Log in
to unlock special pricing