- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2626
Abbatron / HH Smith
2626
Ceramic Standoff - 1" OD - 1/4-20 Thread - 5/8" Thread Depth - 3" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 2626 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Finish: | Glazed |
| Body Length: | 76.2 mm |
| Outer Diameter: | 25.4 mm |
| Type: | Round |
| Material: | Ceramic |
| Thread Size: | 1/4-20 |