Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2620

Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 3" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 3" Length.
Search Keywords: 2620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2620
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Finish: Glazed
Body Length: 76.2 mm
Outer Diameter: 19.05 mm
Type: Round
Material: Ceramic
Thread Size: 10-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2620 RoHS compliant?
Yes, 2620 is RoHS compliant.
What is the lead time for 2620?
The standard lead time for 2620 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$16.23
50
$12.17
75
$11.36
100 +
$11.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!