Image is representational - see mfr. specs

Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 2" Length.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 2" Length.
Search Keywords: 2618
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    2618
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Glazed
  • Body Length:
    50.8 mm
  • Outer Diameter:
    19.05 mm
  • Type:
    Round
  • Material:
    Ceramic
  • Thread Size:
    #10-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.488
5
$14.080
25
$9.840
50
$9.200
100
$8.910
250
$8.270
500
$8.140
1,000 +
$8.100
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!