- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2617
2617
Abbatron / HH Smith
Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 1-1/2" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 1-1/2" Length.
Search Keywords: 2617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Glazed
-
Body Length:38.1 mm
-
Outer Diameter:19.05 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:10-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
689
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$13.85
25
$9.29
50
$8.59
100
$8.22
250
$7.79
500
$7.75
1,000 +
$7.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT