Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2615

Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 1" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ceramic Standoff - 3/4" OD - 10-32 Thread - 3/8" Thread Depth - 1" Length.
Search Keywords: 2615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    2615
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Finish:
    Glazed
  • Body Length:
    25.4 mm
  • Outer Diameter:
    19.05 mm
  • Type:
    Round
  • Material:
    Ceramic
  • Thread Size:
    10-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2615 RoHS compliant?
Yes, 2615 is RoHS compliant.
What is the lead time for 2615?
The standard lead time for 2615 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.01
10
$8.72
25
$8.70
50
$8.63
75
$8.57
100 +
$8.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!