- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2610
2610
Abbatron / HH Smith
Ceramic Standoff - 1/2" OD - 8-32 Thread - 3/8" Thread Depth - 1-1/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Standoff - 1/2" OD - 8-32 Thread - 3/8" Thread Depth - 1-1/4" Length.
Search Keywords: 2610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round
-
Material:Ceramic
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$9.44
10
$9.42
25
$9.40
38
$9.37
75
$7.12
113
$6.62
150 +
$6.49
Click for Quote
Log in
to unlock special pricing