Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2609

The 2609 is a ceramic standoff insulator made from L5 Steatite with a glazed finish, designed for electrical and mechanical mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2609 is a ceramic standoff insulator made from L5 Steatite with a glazed finish, designed for electrical and mechanical mounting.
Search Keywords: 2609
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    2609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Finish:
    N/A
  • Body Length:
    25.4 mm
  • Outer Diameter:
    12.7 mm
  • Type:
    Round
  • Material:
    Ceramic
  • Thread Size:
    8-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2609 RoHS compliant?
Yes, 2609 is RoHS compliant.
What is the lead time for 2609?
The standard lead time for 2609 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
9 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
38
$9.02
75
$6.86
113
$6.37
150 +
$6.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!