- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2608
Abbatron / HH Smith
2608
Ceramic Standoff - 1/2" OD - 8-32 Thread - 1/4" Thread Depth - 3/4" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ceramic Standoff - 1/2" OD - 8-32 Thread - 1/4" Thread Depth - 3/4" Length.
Search Keywords: 2608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round
-
Material:Ceramic
-
Thread Size:#8-32
Product Guides
+
Frequently Asked Questions
Is 2608 RoHS compliant?
Yes, 2608 is RoHS compliant.
What is the lead time for 2608?
The standard lead time for 2608 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$8.67
10
$8.64
25
$8.62
38
$8.60
75
$6.54
113
$6.07
150 +
$5.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT