- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2603
2603
Abbatron / HH Smith
Ceramic Standoff - 3/8" OD - 6-32 Thread - 3/8" Thread Depth - 1" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Standoff - 3/8" OD - 6-32 Thread - 3/8" Thread Depth - 1" Length.
Search Keywords: 2603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Finish:N/A
-
Body Length:25.4 mm
-
Outer Diameter:9.53 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.65
25
$6.74
50
$6.31
100
$6.11
250
$5.77
500
$5.53
1,000
$5.44
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing