- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2600
Abbatron / HH Smith
2600
Ceramic Standoff - 3/8" OD - 6-32 Thread - 5/32" Thread Depth - 1/2" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Finish:Glazed
-
Body Length:12.7 mm
-
Outer Diameter:9.53 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:6-32