- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 257-108
Abbatron / HH Smith
257-108
Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Brown
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Brown
Search Keywords: 257108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:257-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 257-108 RoHS compliant?
Yes, 257-108 is RoHS compliant.
What is the lead time for 257-108?
The standard lead time for 257-108 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1.72
25
$1.69
50
$1.66
100
$1.62
500
$1.59
1,000 +
$1.56
Click for Quote
Log in
to unlock special pricing