Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

257-104

Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Green
Search Keywords: 257104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 257-104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 257-104 RoHS compliant?
Yes, 257-104 is RoHS compliant.
What is the lead time for 257-104?
The standard lead time for 257-104 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.48
10
$15.44
25
$15.40
50
$11.55
75
$10.78
100 +
$10.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!