Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

257-103

Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Black
Search Keywords: 257103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 257-103
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 40.48 x 12.14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 257-103 RoHS compliant?
Yes, 257-103 is RoHS compliant.
What is the lead time for 257-103?
The standard lead time for 257-103 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 841
Can Ship immediately
On Order:
1,000   can ship 12/7/26
Minimum Order Quantity:
5
3 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.75
25
$8.46
50
$8.39
100
$8.32
250
$8.28
500
$8.26
1,000 +
$8.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!