- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 255-103
255-103
Abbatron / HH Smith
Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Black.
Search Keywords: 255103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:255-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:33.33 x 8.73 x 23.81 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.43
25
$7.90
50
$7.68
100
$7.45
250
$7.15
500
$6.92
1,000 +
$6.19
Click for Quote
Log in
to unlock special pricing