- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 255-102
255-102
Abbatron / HH Smith
Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Red.
Search Keywords: 255102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:255-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:33.33 x 8.73 x 23.81 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.38
50
$6.23
100
$6.14
250
$5.98
500
$5.90
1,000 +
$5.43
Click for Quote
Log in
to unlock special pricing