- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 251-102
Abbatron / HH Smith
251-102
Insulated Banana Jack - 7/16" Head Diameter - 15/64" Head Height - 1/4-32 Thread - 0.161" ID - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 251-102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Banana Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Dimension: | 29.46 x 11.11 mm |