- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2371
2371
Abbatron / HH Smith
Brass Round Standoff - 4-40 Thread - 1/4" OD - 3/8" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Round Standoff - 4-40 Thread - 1/4" OD - 3/8" Length.
Search Keywords: 2371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Brass
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,324
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$0.865
300
$0.851
500
$0.832
1,000
$0.814
2,500
$0.734
5,000
$0.674
7,500
$0.673
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing