- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2332
Abbatron / HH Smith
2332
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1/2" Length.
Search Keywords: 2332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass Alloy 360
-
Thread Size:4-40
Product Guides
+
Frequently Asked Questions
Is 2332 RoHS compliant?
Yes, 2332 is RoHS compliant.
What is the lead time for 2332?
The standard lead time for 2332 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
871
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$1.455
50
$1.451
100
$1.448
250
$1.444
500
$1.083
750
$1.011
1,000 +
$0.991
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT