- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2330
2330
Abbatron / HH Smith
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 1/4" Length.
Search Keywords: 2330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Nickel
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass Alloy 360
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$1.084
300
$1.018
500
$0.987
1,000
$0.945
2,500
$0.823
5,000
$0.733
7,500
$0.712
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing